T322E157K006AT
Tantalum Capacitor, 150 uF, 6 V, ± 10%, Axial Leaded, 0.9 ohm, 7.11 mm, 13.46 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: T322E157K006AT
Secondary Manufacturer Part#: T322E157K006AT
- RoHS 10 Compliant
- Tariff Charges
- 150µF capacitance and ±10% capacitance tolerance
- E case size
- 6V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% tin (Sn)- plated termination finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| 0.9 Ohm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 7.11 mm | ||
| 13.46 mm | ||
| T322 Series | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |