PDP SEO Portlet

T322E107M010AS

Tantalum Capacitor, 100 uF, 10 V, ± 20%, Axial Leaded, 1 ohm, 7.11 mm, 13.46 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T322E107M010AS
Secondary Manufacturer Part#: T322E107M010AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100µF capacitance and ±20% capacitance tolerance
  • E case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard (solder-coated nickel) termination finish

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Axial Leaded
1 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
7.11 mm
13.46 mm
T322 Series
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.311
2+
$10.25944
4+
$10.20789
8+
$10.15634
16+
$9.9764