PDP SEO Portlet

T322E107K015AT

Tantalum Capacitor, 100 uF, 15 V, ± 10%, Axial Leaded, 0.8 ohm, 7.11 mm, 13.46 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T322E107K015AT
Secondary Manufacturer Part#: T322E107K015AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100µF capacitance and ±10% capacitance tolerance
  • E case size
  • 15V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% tin (Sn)- plated termination finish

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
Axial Leaded
Axial Leaded
0.8 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
7.11 mm
13.46 mm
T322 Series
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.38028
2+
$12.0411
4+
$11.72
8+
$11.26923
16+
$10.9875