T322A155K020AS
Tantalum Capacitor, 1.5 uF, 20 V, ± 10%, Axial Leaded, 9 ohm, 2.41 mm, 6.6 mm
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: T322A155K020AS
Secondary Manufacturer Part#: T322A155K020AS
- RoHS 10 Compliant
- Tariff Charges
- 1.5µF capacitance and ±10% capacitance tolerance
- A case size
- 20V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard (solder-coated nickel) termination finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| 9 Ohm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.41 mm | ||
| 6.6 mm | ||
| T322 Series | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |