PDP SEO Portlet

T322A154K035AS

Tantalum Capacitor, 0.15 uF, 35 V, ± 10%, Axial Leaded, 21 ohm, 2.41 mm, 6.6 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T322A154K035AS
Secondary Manufacturer Part#: T322A154K035AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.15µF capacitance and ±10% capacitance tolerance
  • A case size
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard (solder-coated nickel) termination finish

Technical Attributes

Find Similar Parts

Description Value
0.15 uF
± 10%
Axial Leaded
21 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
2.41 mm
6.6 mm
T322 Series
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.00998
2+
$1.98022
4+
$1.97007
8+
$1.95992
16+
$1.89216