PDP SEO Portlet

T140D336K060AS

Tantalum Capacitor, 33 uF, 60 V, ± 10%, Axial Leaded, 8.92 mm, 19.96 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T140D336K060AS
Secondary Manufacturer Part#: T140D336K060AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The standard MIL case hermetically sealed T140 Series (Extended Capacitance Range) is compact, ruggedly built and designed for miniaturized circuitry. The capacitors are especially well-suited for coupling, bypass filtering and RC timing circuits. The T140 Series exhibits excellent stability, low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Available in standard EIA capacitance values from 0.82 µF to 1,200 µF in ±20% and ±10% tolerances and working voltages of 6 VDC to 60 VDC

  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSR23 Style)
  • Failure rate options: Graded - B, C, D and G Exponential - M, P, R, and S
  • Capacitance values of 0.82 µF to 1200 µF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 6 VDC-60 VDC
  • Operating temperature range of -55°C to +125°C
  • Case size: D

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
Axial Leaded
Axial Leaded
0.8 O
-888
-888
MSL 1 - Unlimited
125 °C
-55 °C
8.92 mm
-888
19.96 mm
-888
-888
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$52.60563
40+
$51.16438
80+
$49.8
160+
$48.19605
320+
$47.9514