PDP SEO Portlet

T110D227M010ATTR

Tantalum Capacitor, 220 uF, 10 V, ± 20%, Axial Leaded, 8.92 mm, 19.96 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110D227M010ATTR
Secondary Manufacturer Part#: T110D227M010ATTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220µF capacitance and ±20% capacitance tolerance
  • D case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Axial Leaded
0.6 mOhm
-888
-888
MSL 1 - Unlimited
125 °C
-55 °C
8.92 mm
-888
19.96 mm
-888
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$17.66197
16+
$17.17808
32+
$16.72
64+
$16.4298
128+
$15.675