PDP SEO Portlet

T110C226K020ATTR

Tantalum Capacitor, 22 uF, 20 V, ± 10%, Axial Leaded, 7.34 mm, 17.42 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110C226K020ATTR
Secondary Manufacturer Part#: T110C226K020ATTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 22µF capacitance and ±10% capacitance tolerance
  • C case size
  • 20V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
Axial Leaded
1.8 mOhm
-888
-888
MSL 1 - Unlimited
125 °C
-55 °C
7.34 mm
-888
17.42 mm
-888
-888
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.59155
2+
$9.4923
4+
$9.4446
8+
$9.3969
16+
$9.3492