PDP SEO Portlet

T110C127K010AS1946

Tantalum Capacitor, 120 uF, 10 V, ± 10%, Axial Leaded, 7.34 mm, 17.42 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110C127K010AS1946
Secondary Manufacturer Part#: T110C127K010AS1946
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 120µF capacitance and ±10% capacitance tolerance
  • C case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard (Sn/Pb) termination finish

Technical Attributes

Find Similar Parts

Description Value
120 uF
± 10%
Axial Leaded
1 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
7.34 mm
17.42 mm
T110 Series
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$42.98887
40+
$41.8111
80+
$40.69613
160+
$39.39015
320+
$39.1902