PDP SEO Portlet

T110B475K035AT7293

Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, Axial Leaded, 4.7 mm, 12.04 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110B475K035AT7293
Secondary Manufacturer Part#: T110B475K035AT7293
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4.7µF capacitance and ±10% capacitance tolerance
  • B case size
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Axial Leaded
3 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
4.7 mm
12.04 mm
T110 Series
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.25352
2000+
$8.0274
4000+
$7.81333
8000+
$7.76515
16000+
$7.72573