PDP SEO Portlet

T110B475K035AT

Tantalum Capacitor, 4.7 uF, 35 V, ± 10%, Axial Leaded, 4.7 mm, 12.04 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110B475K035AT
Secondary Manufacturer Part#: T110B475K035AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.

  • 4.7µF capacitance and ±10% capacitance tolerance
  • B case size
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Axial Leaded
Axial Leaded
3 O
-888
-888
MSL 1 - Unlimited
125 °C
-55 °C
4.7 mm
-888
12.04 mm
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$8.11268
150+
$7.89041
300+
$7.68
600+
$7.38462
1200+
$7.2