PDP SEO Portlet

T110B395K075AS4587

Tantalum Capacitor, 3.9 uF, 75 V, ± 10%, Axial Leaded, 4.7 mm, 12.04 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110B395K075AS4587
Secondary Manufacturer Part#: T110B395K075AS4587
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The standard hermetically sealed T110 Series is targeted for use in high humidity environments. These capacitors are ruggedly built, designed for miniaturized circuitry, and are especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Available in standard EIA capacitance values from 0.0047 µF to 330 µF in ±20%, ±10%, and ±5% tolerances, the T110 Series is now offered in working voltages of 6 VDC to 125 VDC and low ESR limits.

  • 3.9µF capacitance and ±10% capacitance tolerance
  • B case size
  • 75V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard (Sn/Pb) termination finish

Technical Attributes

Find Similar Parts

Description Value
3.9 uF
± 10%
Axial Leaded
3 Ohm
125 °C
-55 °C
4.7 mm
12.04 mm
T110 Series
MIL-PRF-39003
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$16.40057
150+
$16.03357
300+
$15.49189
600+
$14.90767
1200+
$14.34794