PDP SEO Portlet

T110B225K060AT

Tantalum Capacitor, 2.2 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: T110B225K060AT
Secondary Manufacturer Part#: T110B225K060AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
10%
Axial Leaded
Axial Leaded
3.5 O
-888
-888
MSL 1 - Unlimited
125 °C
-55 °C
4.7 mm
-888
12.04 mm
-888
-888
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$11.01076
150+
$10.95458
300+
$10.89841
600+
$10.84223
1200+
$10.78605