PDP SEO Portlet

T110B106M015AS

Tantalum Capacitor, 10 uF, 15 V, ± 20%, Axial Leaded, 4.7 mm, 12.04 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110B106M015AS
Secondary Manufacturer Part#: T110B106M015AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µF capacitance and ±20% capacitance tolerance
  • B case size
  • 15V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard (Sn/Pb) termination finish

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Axial Leaded
3.2 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
4.7 mm
12.04 mm
T110 Series
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$7.46
150+
$6.90411
300+
$6.72
600+
$6.51085
1200+
$6.4778