T110A564J035AS
AXIAL,POLAR,.56UF,35V,5%,A CASE,BULK
- RoHS 10 Compliant
- Tariff Charges
The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.
- Hermetically Sealed Axial capacitor
- Taped and reeled per EIA Specification RS-296
- Marking per MIL-STD-1285
- Qualified to MIL-PRF-39003 (CSR13 Style)
- Failure rate options: Graded - B, C, D, and G Exponential - M, P, R, and S
- Capacitance values of 0.0047 µF to 330 µF
- Tolerances of ±5%, ±10% and ±20%
- Voltage rating of 6 - 125 VDC
- Operating temperature range of -55°C to +125°C
- Case size: A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.56 µF | ||
| ± 5% | ||
| Axial Leaded | ||
| PC Pin | ||
| 13 O | ||
| 85 °C | ||
| -55 °C | ||
| 7.26 mm | ||
| T110 MIL-PRF-39003 Series | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210020 |
| Schedule B: | 8532210020 |