PDP SEO Portlet

T110A475K010AS

Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial 8 Ohm 125°C Bulk

Manufacturer:KEMET
Avnet Manufacturer Part #: T110A475K010AS
Secondary Manufacturer Part#: T110A475K010AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T110 series axial leaded polar Tantalum Capacitor with hermetic seal targeted for use in high humidity environments. This Capacitor is ruggedly built and designed for miniaturized circuitry and is especially well-suited for coupling, bypass, filtering and RC timing circuits. This series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor and ESR/impedance over a wide temperature and frequency range.

  • Hermetically Sealed Axial capacitor
  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSR13 Style)
  • Failure rate options: Graded - B, C, D, and G Exponential - M, P, R, and S
  • Capacitance values of 0.0047 µF to 330 µF
  • Tolerances of ±5%, ±10% and ±20%
  • Voltage rating of 6 - 125 VDC
  • Operating temperature range of -55°C to +125°C
  • Case size: A

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
± 10%
Axial Leaded
PC Pin
8 O
MSL 1 - Unlimited
125 °C
-55 °C
3.43 mm
7.26 mm
T110 MIL-PRF-39003 Series
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  49.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.80064