PDP SEO Portlet

T110A474K035ATTR

Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, Axial Leaded, 3.43 mm, 7.26 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T110A474K035ATTR
Secondary Manufacturer Part#: T110A474K035ATTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The standard hermetically sealed T110 Series is targeted for use in high humidity environments. These capacitors are ruggedly built, designed for miniaturized circuitry, and are especially well-suited for coupling, bypass, filtering and RC timing circuits. The T110 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Available in standard EIA capacitance values from 0.0047 µF to 330 µF in ±20%, ±10%, and ±5% tolerances, the T110 Series is now offered in working voltages of 6 VDC to 125 VDC and low ESR limits.

  • Hermetically Sealed Axial capacitor
  • Taped and reeled per EIA Specification RS-296
  • Marking per MIL-STD-1285
  • Qualified to MIL-PRF-39003 (CSR13 Style)
  • Failure rate options: Graded - B, C, D, and G Exponential - M, P, R, and S
  • Capacitance values of 0.0047 µF to 330 µF
  • Tolerances of ±5%, ±10% and ±20%
  • Voltage rating of 6 - 125 VDC
  • Operating temperature range of -55°C to +125°C
  • Case size: A

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Axial Leaded
13 Ohm
MSL 1 - Unlimited
125 °C
-55 °C
3.43 mm
7.26 mm
T110 Series
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.33
2+
$7.29335
4+
$7.2567
8+
$7.22005
16+
$7.1834