SU9VF-07015
Choke, Common Mode, 1.5 mH, 700 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SU9VF-07015
Secondary Manufacturer Part#: SU9VF-07015
- RoHS 10 Compliant
- Tariff Charges
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 7H ferrite material and equivalents
- Suitable for = 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated bobbin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 mA | ||
| 1.5 mH | ||
| SU-9VF Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |