PDP SEO Portlet

SU9VD-07020

Choke, Common Mode, 20 uH, 700 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: SU9VD-07020
Secondary Manufacturer Part#: SU9VD-07020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 700L ferrite material and equivalents
  • High frequency
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
700 mA
20 uH
SU-9VD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55143
2000+
$0.52162
4000+
$0.5079
8000+
$0.50446
16000+
$0.50188