PDP SEO Portlet

SU9H-R05034

Choke, Common Mode, 3.4 mH, 500 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: SU9H-R05034
Secondary Manufacturer Part#: SU9H-R05034
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 7H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
500 mA
3.4 mH
SU-9H Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6762
2000+
$0.62302
4000+
$0.61983
8000+
$0.61664
16000+
$0.61344