PDP SEO Portlet

SU7VC-05011

Choke, Common Mode, 1.1 mH, 500 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: SU7VC-05011
Secondary Manufacturer Part#: SU7VC-05011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 10H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
500 mA
1.1 mH
SU-7VC Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1800  Mult:150  
USD $:
1800+
$0.61714
3600+
$0.58378
7200+
$0.56842
14400+
$0.55575
28800+
$0.5529