PDP SEO Portlet

SU16VD-40010

Choke, Common Mode, 10 uH, 4 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SU16VD-40010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 700L ferrite material and equivalents
  • High frequency
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
10 µH
4 A
0.04 ohm
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
Need More?
USD $:
$ 1.19602
600+
$1.19602
1200+
$1.10676
2400+
$1.07763
4800+
$1.05
9600+
$1.02375
SubTotal:
$717.61