PDP SEO Portlet

SU10VFC-R13025

Choke, Common Mode, 2.5 mH, 1.3 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SU10VFC-R13025
Secondary Manufacturer Part#: SU10VFC-R13025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 10H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
1.3 A
2.5 mH
SU-10VFC-R Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$1.0388
1400+
$0.94507
2800+
$0.94022
5600+
$0.93538
11200+
$0.93053