PDP SEO Portlet

SU10VFC-R10045

Choke, Common Mode, 4.5 mH, 1 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SU10VFC-R10045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 10H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
4.5 mH
1 A
0.55 ohm
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
Need More?
USD $:
$ 0.91282
700+
$0.91282
1400+
$0.83176
2800+
$0.80987
5600+
$0.79959
11200+
$0.79549
SubTotal:
$638.97