PDP SEO Portlet

SU10VD-20010

Choke, Common Mode, 10 uH, 2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SU10VD-20010
Secondary Manufacturer Part#: SU10VD-20010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.

  • Proprietary 700L ferrite material and equivalents
  • High frequency
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated bobbin

Technical Attributes

Find Similar Parts

Description Value
2 A
10 uH
SU-10VD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.9801
1400+
$0.95545
2800+
$0.9506
5600+
$0.94575
11200+
$0.9409