PDP SEO Portlet

ST-101A

Choke, Common Mode, 200 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: ST-101A
Secondary Manufacturer Part#: ST-101A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET ST coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.

  • Proprietary Manganese-Zinc (Mn-Zn) and Nickel-Zinc (Ni-Zn) ferrite materials
  • Withstanding voltage: 500 VDC (one minute, between lines)
  • Operating temperature range from -20°C to +65°C
  • UL94 V–0 flame retardant rated terminal base

Technical Attributes

Find Similar Parts

Description Value
200 mA
ST Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:480  Mult:80  
USD $:
480+
$2.21714
960+
$2.0973
1920+
$2.0421
3840+
$1.98974
7680+
$1.94