PDP SEO Portlet

SSRH7HS-M10084

Choke, Common Mode, 8.4 mH, 1 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SSRH7HS-M10084
Secondary Manufacturer Part#: SSRH7HS-M10084
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

  • Proprietary S18H ferrite material
  • High permeability
  • High impedance in wide frequency range due to divided bobbin
  • Small gear common mode choke for low current applications
  • Small gear common mode choke for low current applications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
1 A
8.4 mH
SSRH7HS-M Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.7821
1200+
$0.75451
2400+
$0.75068
4800+
$0.74685
9600+
$0.74302