PDP SEO Portlet

SSRH24NHS-45041

Choke, Common Mode, 4.1 mH, 4.5 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SSRH24NHS-45041
Secondary Manufacturer Part#: SSRH24NHS-45041
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSRH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeausre fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.

  • Proprietary S18H ferrite material
  • High permeability
  • High impedance in wide frequency range due to divided bobbin
  • Expanded current range up to 5 A
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
4.5 A
4.1 mH
SSRH24NHS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$1.63647
600+
$1.6282
1200+
$1.48026
2400+
$1.44231
4800+
$1.40625