PDP SEO Portlet

SSR21NV-M25103

Choke, Common Mode, 10.3 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SSR21NV-M25103
Secondary Manufacturer Part#: SSR21NV-M25103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

  • Proprietary S15H ferrite material
  • High permeability
  • Higher performance due additional windings
  • Large inductance due to non-divided bobbin
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
2.5 A
10.3 mH
27 mm
22 mm
SSR21NV-M Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:450  Mult:90  
USD $:
450+
$1.32743
900+
$1.29035
1800+
$1.22263
3600+
$1.19128
7200+
$1.1615