PDP SEO Portlet

SSR21NHS-10160

Choke, Common Mode, 16 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SSR21NHS-10160
Secondary Manufacturer Part#: SSR21NHS-10160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

  • Proprietary S15H ferrite material
  • High permeability
  • High impedance in wide frequency range due to divided bobbin
  • Compact size, low profile, and lightweight
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
1 A
16 mH
SSR21NHS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:420  Mult:60  
USD $:
420+
$1.29757
840+
$1.27065
1680+
$1.19513
3360+
$1.16449
6720+
$1.13538