PDP SEO Portlet

SSR10VS-11110

Choke, Common Mode, 11 mH, 1.1 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SSR10VS-11110
Secondary Manufacturer Part#: SSR10VS-11110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

  • Proprietary S15H ferrite material
  • High permeability
  • High impedance in wide frequency range due to divided bobbin
  • Compact size, low profile, and lightweight
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
1.1 A
11 mH
SSR10VS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.90914
1200+
$0.86
2400+
$0.83737
4800+
$0.8159
9600+
$0.7955