PDP SEO Portlet

SSR10HS-22026

Choke, Common Mode, 2.6 mH, 2.2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SSR10HS-22026
Secondary Manufacturer Part#: SSR10HS-22026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

  • Proprietary S15H ferrite material
  • High permeability
  • High impedance in wide frequency range due to divided bobbin
  • Compact size, low profile, and lightweight
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
Ferrite
2.2 A
2.6 mH
SSR10HS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$0.92565
600+
$0.92098
1200+
$0.83737
2400+
$0.8159
4800+
$0.80219