PDP SEO Portlet

SSHB21HS-15064

Choke, Common Mode, 6.4 mH, 1.5 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SSHB21HS-15064
Secondary Manufacturer Part#: SSHB21HS-15064
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils realize the two functions of normal mode countermeasure as well as common mode noise suppression, with just one coil. Reducing the number of required products ensures cost savings and space efficiency. KEMET“s proprietary core materials provide optimized solutions for high temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape provides excellent efficiency on the normal noise suppression.

  • Proprietary 5HT and 10H ferrite materials and equivalents
  • Optimization of magnetic circuit and material
  • One coil to suppress both common and normal noise
  • High impedance in wide frequency range due to divided bobbin
  • High impedance in wide frequency range due to divided bobbin
  • Low leakage magnetic flux to outside
  • UL94 V-0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
1.5 A
6.4 mH
SSHB21HS Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$1.46757
720+
$1.38824
1440+
$1.35171
2880+
$1.31705
5760+
$1.28412