PDP SEO Portlet

SSB11V-R17043

Choke, Common Mode, 4.3 mH, 1.7 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SSB11V-R17043
Secondary Manufacturer Part#: SSB11V-R17043
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 10H ferrite material and equivalents
  • Operating temperature range from -25°C to +130°C
  • Wide variety of sizes and specifications
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
1.7 A
4.3 mH
SSB11V Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.97714
1200+
$0.92432
2400+
$0.9
4800+
$0.87692
9600+
$0.855