SS35V-40033
Choke, Common Mode, 3.3 mH
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SS35V-40033
Secondary Manufacturer Part#: SS35V-40033
- RoHS 10 Compliant
- Tariff Charges
The SS Coils, SS35V/H Type AC line filters are offered in a wide variety of sizes and specifications.
- Inductances up to 30 mH
- Rated Currents up to 4.5 A
- DC Resistances as low as 0.06 O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 A | ||
| 3.3 mH | ||
| SS35V Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |