PDP SEO Portlet

SS35V-30082

Choke, Common Mode, 8.2 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS35V-30082
Secondary Manufacturer Part#: SS35V-30082
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS35V/H Type AC line filters are offered in a wide variety of sizes and specifications.

  • Inductances up to 30 mH
  • Rated Currents up to 4.5 A
  • DC Resistances as low as 0.06 O

Technical Attributes

Find Similar Parts

Description Value
3
8.2 mH
SS35V Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:81  Mult:1  
USD $:
81+
$2.1879
162+
$1.6723
324+
$1.62829
648+
$1.59608
1296+
$1.54688