PDP SEO Portlet

SS30V-R350047

Choke, Common Mode, 4.7 mH, 3.5 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SS30V-R350047
Secondary Manufacturer Part#: SS30V-R350047
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
3.5 A
4.7 mH
SS30V Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
200+
$1.92654
400+
$1.8765
800+
$1.81395
1600+
$1.7514
3200+
$1.68885