PDP SEO Portlet

SS30V-R120380

Choke, Common Mode, 38 mH, 1.2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SS30V-R120380
Secondary Manufacturer Part#: SS30V-R120380
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
1.2 A
38 mH
SS30V Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.98
400+
$1.97
800+
$1.96
1600+
$1.95
3200+
$1.94