PDP SEO Portlet

SS28V-K25075-CH

Choke, Common Mode, 7.5 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS28V-K25075-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.

  • Inductances up to 60 mH
  • Rated Currents up to 2.5 A
  • DC Resistances as low as 0.16 O
  • Wide variety of sizes and specifications

Technical Attributes

Find Similar Parts

Description Value
7.5 mH
2.5 A
0.16 ohm
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:98  Mult:1  
Need More?
USD $:
$ 1.77474
98+
$1.77474
196+
$1.4578
392+
$1.4504
784+
$1.443
1568+
$1.27775
SubTotal:
$173.92