PDP SEO Portlet

SS28V-25045-CH

Choke, Common Mode, 4.5 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS28V-25045-CH
Secondary Manufacturer Part#: SS28V-25045-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.

  • Inductances up to 60 mH
  • Rated Currents up to 2.5 A
  • DC Resistances as low as 0.16 O
  • Wide variety of sizes and specifications

Technical Attributes

Find Similar Parts

Description Value
2.5 A
4.5 mH
SS28V-CH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:99  Mult:1  
USD $:
99+
$1.782
198+
$1.42825
396+
$1.421
792+
$1.41375
1584+
$1.3095