SS28H-R10450-CH
Choke, Common Mode, 45 mH
Click image to enlarge
Manufacturer:KEMET
Product Category:
Filters, Common Mode Chokes, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SS28H-R10450-CH
- RoHS 10 Compliant
- Tariff Charges
The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.
- Inductances up to 60 mH
- Rated Currents up to 2.5 A
- DC Resistances as low as 0.16 O
- Wide variety of sizes and specifications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 mH | ||
| 1 A | ||
| 0.65 ohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |