PDP SEO Portlet

SS28H-20075-CH

Choke, Common Mode, 7.5 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS28H-20075-CH
Secondary Manufacturer Part#: SS28H-20075-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.

  • Inductances up to 60 mH
  • Rated Currents up to 2.5 A
  • DC Resistances as low as 0.16 O
  • Wide variety of sizes and specifications

Technical Attributes

Find Similar Parts

Description Value
2 A
7.5 mH
SS28H-CH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:99  Mult:99  
USD $:
99+
$1.764
198+
$1.41375
396+
$1.4065
792+
$1.39925
1584+
$1.296