PDP SEO Portlet

SS26V-R080470

Choke, Common Mode, 47 mH, 800 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: SS26V-R080470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
47 mH
800 mA
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
Need More?
USD $:
$ 1.36286
350+
$1.36286
700+
$1.34754
1400+
$1.25526
2800+
$1.22308
5600+
$1.1925
SubTotal:
$477.00