PDP SEO Portlet

SS26V-150121

Choke, Common Mode, 12.1 mH, 1.5 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SS26V-150121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
12.1 mH
1.5 A
0.4 ohm
null
-25 °C
null
null
null
120 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:350  Mult:350  
Need More?
USD $:
$ 1.31
350+
$1.31
700+
$1.3002
1400+
$1.20658
2800+
$1.17564
5600+
$1.14625
SubTotal:
$458.50