PDP SEO Portlet

SS24V-R15080-CH

Choke, Common Mode, 8 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS24V-R15080-CH
Secondary Manufacturer Part#: SS24V-R15080-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS24V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications.

  • Inductances up to 60 mH
  • Rated Currents up to 2 A
  • DC Resistances as low as 0.17 O

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:99  Mult:1  
USD $:
99+
$1.6731
198+
$1.42825
396+
$1.421
792+
$1.41375
1584+
$1.3095