PDP SEO Portlet

SS24V-R08250-CH

Choke, Common Mode, 25 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS24V-R08250-CH
Secondary Manufacturer Part#: SS24V-R08250-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS24V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications.

  • Inductances up to 60 mH
  • Rated Currents up to 2 A
  • DC Resistances as low as 0.17 O

Technical Attributes

Find Similar Parts

Description Value
800 mA
25 mH
SS24V-CH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:99  Mult:99  
USD $:
99+
$1.9796
198+
$1.38742
396+
$1.38031
792+
$1.3732
1584+
$1.2864