PDP SEO Portlet

SS24H-R10170-CH

Choke, Common Mode, 17 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS24H-R10170-CH
Secondary Manufacturer Part#: SS24H-R10170-CH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS Coils, SS24V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications.

  • Inductances up to 60 mH
  • Rated Currents up to 2 A
  • DC Resistances as low as 0.17 O

Technical Attributes

Find Similar Parts

Description Value
1 A
17 mH
SS24H-CH Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:99  Mult:1  
USD $:
99+
$1.44457
198+
$1.36649
396+
$1.33053
792+
$1.3065
1584+
$1.2998