SS21V-R150057
Choke, Common Mode, 5.7 mH, 1.5 A
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Radial Leaded Common Mode Chokes
Avnet Manufacturer Part #: SS21V-R150057
Secondary Manufacturer Part#: SS21V-R150057
- RoHS 10 Compliant
- Tariff Charges
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 10H ferrite materials and equivalents
- Suitable for = 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 A | ||
| 5.7 mH | ||
| SS21V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |