PDP SEO Portlet

SS21V-220017

Choke, Common Mode, 1.7 mH, 2.2 A

Manufacturer:KEMET
Avnet Manufacturer Part #: SS21V-220017
Secondary Manufacturer Part#: SS21V-220017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and bobbin

Technical Attributes

Find Similar Parts

Description Value
2.2 A
1.7 mH
SS21V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.0976
1200+
$0.9963
2400+
$0.96973
4800+
$0.9621
9600+
$0.95712