PDP SEO Portlet

SS17HB-R05140

Choke, Common Mode, 14 mH

Manufacturer:KEMET
Avnet Manufacturer Part #: SS17HB-R05140
Secondary Manufacturer Part#: 55AC3754
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SS17HB series AC Line Filter suitable for consumer electronics and common mode choke applications.

  • Wide variety of sizes and specifications
  • Inductances up to 30mH
  • Rated currents up to 1.7A
  • DC Resistances as low as 0.1O

Technical Attributes

Find Similar Parts

Description Value
500 mA
14 mH
SS17HB Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 27 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: